337-028-521-612

Heilind Number:EDA337-028-521-612
Manufacturer:EDAC
Manufacturer Number:337-028-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 28 positions, it offers optimal versatility for your circuitry needs. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for more essential solutions.