337-028-521-658

Heilind Number:EDA337-028-521-658
Manufacturer:EDAC
Manufacturer Number:337-028-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-658

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification. With a robust housing material crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single row design with 28 positions offers ample connectivity options, while the copper alloy contact material ensures reliable and efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on the PCB. Whether for industrial or consumer applications, this connector is designed to perform in a wide operating temperature range from -40 to 105°C. Perfect for board-to-board connections, it offers a straight mount orientation for seamless integration. Upgrade your electronic assemblies with this high-quality component.