337-028-521-678

Heilind Number:EDA337-028-521-678
Manufacturer:EDAC
Manufacturer Number:337-028-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The green color adds a touch of vibrancy, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance in various environments. Whether for industrial or commercial applications, this connector is a must-have in your inventory. Trust in its straight mount orientation for easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, a reliable choice for seamless board-to-board connections.