337-028-521-803

Heilind Number:EDA337-028-521-803
Manufacturer:EDAC
Manufacturer Number:337-028-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-803

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Its vibrant green color not only adds a pop of freshness to your setup but also signifies its high performance. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. The connector features two rows of Copper Alloy contacts, each spaced perfectly at .156 inches for seamless integration. With a total of 28 positions, it offers ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connection game with this essential component.