337-028-521-804

Heilind Number:EDA337-028-521-804
Manufacturer:EDAC
Manufacturer Number:337-028-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. With a vibrant green hue, it not only stands out visually but also offers reliable functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating seamless board-to-board connections. Designed for straight mount orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your PCB connections with this high-performance connector.