337-028-521-807

Heilind Number:EDA337-028-521-807
Manufacturer:EDAC
Manufacturer Number:337-028-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. Featuring two rows with 28 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronics assembly with this high-quality connector.