337-028-521-808

Heilind Number:EDA337-028-521-808
Manufacturer:EDAC
Manufacturer Number:337-028-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 28 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component.