337-028-521-858

Heilind Number:EDA337-028-521-858
Manufacturer:EDAC
Manufacturer Number:337-028-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and two rows of 28 positions, it offers seamless integration for your electronic components. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.