337-028-521-868

Heilind Number:EDA337-028-521-868
Manufacturer:EDAC
Manufacturer Number:337-028-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features 28 positions, perfect for a wide range of applications. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential connector.