337-028-521-878

Heilind Number:EDA337-028-521-878
Manufacturer:EDAC
Manufacturer Number:337-028-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in demanding environments. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation offers easy integration, making it a must-have for any electronics project requiring secure and efficient connectivity. Upgrade your setup with this essential component today.