337-028-523-101

Heilind Number:EDA337-028-523-101
Manufacturer:EDAC
Manufacturer Number:337-028-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 28 copper alloy contacts, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, making it suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation to streamline your board-to-board connections effortlessly. Elevate your connectivity solutions with this essential component.