337-028-523-102

Heilind Number:EDA337-028-523-102
Manufacturer:EDAC
Manufacturer Number:337-028-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification in your setup. Designed for optimal performance, this connector features a single row with 28 positions, ensuring seamless data transmission. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a contact material of Copper Alloy, you can rely on efficient power delivery with a low amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the realm of PCB connectivity. Upgrade your setup today with this essential component.