337-028-523-103

Heilind Number:EDA337-028-523-103
Manufacturer:EDAC
Manufacturer Number:337-028-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3 A amperage capacity that ensures seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 28 positions, it offers ample space for your connections. The Copper Alloy contact material ensures excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Suitable for straight mounting orientation, it provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.