337-028-523-107

Heilind Number:EDA337-028-523-107
Manufacturer:EDAC
Manufacturer Number:337-028-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Engineered for precision, this connector boasts a single row design with 28 positions, ensuring seamless integration into your setup. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, this straight-mount Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with this essential component, available now in our PCB Connectors collection.