337-028-523-108

Heilind Number:EDA337-028-523-108
Manufacturer:EDAC
Manufacturer Number:337-028-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-108

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, offering 28 positions for optimal connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for board-to-board applications, this connector is a crucial component for your electronic assembly needs.