337-028-523-112

Heilind Number:EDA337-028-523-112
Manufacturer:EDAC
Manufacturer Number:337-028-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision, it features 28 positions in a single row, ensuring efficient power and data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is optimized for compatibility and ease of use. Its straight mount orientation facilitates simple installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and harsh environments. Upgrade your PCB setup with this green Card Edge Connector, a vital component in any advanced electronic system.