337-028-523-158

Heilind Number:EDA337-028-523-158
Manufacturer:EDAC
Manufacturer Number:337-028-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, its single-row, 28-position layout ensures efficient data transfer while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of robust Copper Alloy, this connector offers optimal conductivity, perfect for various electronic applications. Its .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for effortless PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.