337-028-523-168

Heilind Number:EDA337-028-523-168
Manufacturer:EDAC
Manufacturer Number:337-028-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This essential component, constructed from robust UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a variety of applications. With a single row design and 28 positions, it offers seamless integration for your circuit boards. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient electrical conductivity. The straight mount orientation and 3A amperage capacity make it ideal for high-performance setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore its potential in our extensive range of PCB connectors.