337-028-523-201

Heilind Number:EDA337-028-523-201
Manufacturer:EDAC
Manufacturer Number:337-028-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-201

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Featuring a sleek Green design, it ensures a secure fit for optimal performance. Crafted with precision, it guarantees a high amperage of 3A, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, offers excellent durability and reliability. With two rows of contact points made of Copper Alloy, this connector provides efficient and stable conductivity. Its .156-inch pitch and .2-inch row spacing accommodate 28 positions, allowing for versatile connectivity options. Designed for straight mounting orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your setup with this essential component.