337-028-523-203

Heilind Number:EDA337-028-523-203
Manufacturer:EDAC
Manufacturer Number:337-028-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a double-row layout with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in varied operating conditions, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material and .156 inch pitch offer superior conductivity, while the green housing adds a touch of color to your assembly. Engineered for straight mount orientation, it easily integrates into your system for streamlined connectivity. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.