337-028-523-204

Heilind Number:EDA337-028-523-204
Manufacturer:EDAC
Manufacturer Number:337-028-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a current rating of 3 A, this connector is suitable for various power applications. Featuring two rows of 28 positions each, it offers ample connectivity options on a .156-inch pitch. The contact material, Copper Alloy, guarantees secure and efficient transmission. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your devices with this high-quality component and experience seamless connectivity.