337-028-523-207

Heilind Number:EDA337-028-523-207
Manufacturer:EDAC
Manufacturer Number:337-028-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability in diverse applications. With two rows of 28 positions each, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and signal transmission. Operating at an amperage of 3A, this connector facilitates efficient power delivery. Its .156-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Whether you need a straight or right-angle orientation, this connector accommodates your layout requirements. With an operating temperature range of -40 to 105°C, it is suitable for use in both standard and extreme environments. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic devices and systems.