337-028-523-212

Heilind Number:EDA337-028-523-212
Manufacturer:EDAC
Manufacturer Number:337-028-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 28 positions, it ensures secure and precise mating. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect solution for high-performance applications. Upgrade your electronic assembly process with this essential component.