337-028-523-258

Heilind Number:EDA337-028-523-258
Manufacturer:EDAC
Manufacturer Number:337-028-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power delivery. Its dual-row design with 28 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional in the electronics industry, our Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.