337-028-523-268

Heilind Number:EDA337-028-523-268
Manufacturer:EDAC
Manufacturer Number:337-028-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for high-performance applications, it can handle up to 3A of current with reliable copper alloy contacts. The two-row configuration with 28 positions ensures ample connectivity, while the .156" pitch and .2" row spacing facilitate seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability even in harsh environments with an operational temperature range of -40 to 105°C. Whether you need a straight mount orientation or optimal signal transmission, this connector offers a versatile solution for your connectivity needs. Explore the full range of our PCB connectors for an efficient board-to-board connection setup.