337-028-523-602

Heilind Number:EDA337-028-523-602
Manufacturer:EDAC
Manufacturer Number:337-028-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Built for high performance, this connector features a single row design with 28 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Choose straight mount orientation for effortless installation. Upgrade your electronics with this essential component.