337-028-523-603

Heilind Number:EDA337-028-523-603
Manufacturer:EDAC
Manufacturer Number:337-028-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-603

Detailed Description

Upgrade your PCB connections with our durable Card Edge Connector in a vibrant green color. Designed for efficiency, this connector features a single row layout with 28 positions, ensuring seamless compatibility with your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in various conditions. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.