337-028-523-604

Heilind Number:EDA337-028-523-604
Manufacturer:EDAC
Manufacturer Number:337-028-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-604

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 28 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Upgrade your PCB assemblies with this straight-mount orientation connector for enhanced functionality and longevity.