337-028-523-607

Heilind Number:EDA337-028-523-607
Manufacturer:EDAC
Manufacturer Number:337-028-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a single row with 28 positions, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both safety and longevity. With contact material made of Copper Alloy, it guarantees reliable conductivity even in demanding applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a robust solution for various electronic setups. Elevate your connectivity game with this essential component.