337-028-523-608

Heilind Number:EDA337-028-523-608
Manufacturer:EDAC
Manufacturer Number:337-028-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-608

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and safety. Featuring a single row design with 28 positions and a pitch of .156 inches, it offers seamless integration for various applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component, perfect for Board To Board connections.