337-028-523-612

Heilind Number:EDA337-028-523-612
Manufacturer:EDAC
Manufacturer Number:337-028-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout, it offers 28 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it’s suitable for various environments. Perfect for board-to-board connections, this connector guarantees secure and stable communication within your electronic systems. Upgrade your setup with this essential component for enhanced performance and functionality.