337-028-523-658

Heilind Number:EDA337-028-523-658
Manufacturer:EDAC
Manufacturer Number:337-028-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Offering a secure amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row design and 28 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch offer exceptional conductivity, while the .2-inch row spacing allows for efficient arrangement. Perfect for straight mounting, it accommodates various applications with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for optimized performance.