337-028-523-668

Heilind Number:EDA337-028-523-668
Manufacturer:EDAC
Manufacturer Number:337-028-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-668

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a single row layout with 28 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is guaranteed. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its straight mount orientation streamlines installation, while the vibrant green color adds a touch of visual distinction. Upgrade your PCB connectivity with this essential component, found in our comprehensive range of connectors.