337-028-523-678

Heilind Number:EDA337-028-523-678
Manufacturer:EDAC
Manufacturer Number:337-028-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-678

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. This essential component, featuring a vibrant green hue, boasts durability with its housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row design, with copper alloy contacts, ensures a secure and efficient connection. With a pitch of .156 inches and 28 positions, it offers ample room for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme environments. Perfect for various applications, it guarantees smooth and hassle-free board-to-board connections. Upgrade your setup with this high-quality connector today.