337-028-523-802

Heilind Number:EDA337-028-523-802
Manufacturer:EDAC
Manufacturer Number:337-028-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made from Copper Alloy, it offers reliable power transmission with an amperage of 3 A. The .156 inch pitch and .2 inch row spacing, along with 28 positions, provide ample room for secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Elevate your electronic projects with this essential component, perfect for applications in telecommunications, industrial automation, and beyond.