337-028-523-803

Heilind Number:EDA337-028-523-803
Manufacturer:EDAC
Manufacturer Number:337-028-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure connections in any environment. With two rows of copper alloy contacts, it offers reliable power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing, along with 28 positions, allow for seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse applications. Upgrade your connections with this essential component.