337-028-523-804

Heilind Number:EDA337-028-523-804
Manufacturer:EDAC
Manufacturer Number:337-028-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant Green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating, it provides efficient power transmission for your electronic devices. Boasting a double-row configuration with 28 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.