337-028-523-807

Heilind Number:EDA337-028-523-807
Manufacturer:EDAC
Manufacturer Number:337-028-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless integration for up to 28 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Upgrade your connectivity with this essential component.