337-028-523-812

Heilind Number:EDA337-028-523-812
Manufacturer:EDAC
Manufacturer Number:337-028-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its dual-row configuration with 28 positions and a pitch of .156 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation. The straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for secure and efficient connections in your electronic projects.