337-028-523-858

Heilind Number:EDA337-028-523-858
Manufacturer:EDAC
Manufacturer Number:337-028-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts, each offering a reliable amperage of 3A, it provides a total of 28 positions for comprehensive connectivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to any electronic setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.