337-028-523-878

Heilind Number:EDA337-028-523-878
Manufacturer:EDAC
Manufacturer Number:337-028-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-523-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless board-to-board connectivity. With a vibrant green hue, it not only stands out visually but also offers a robust amperage of 3A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in harsh environments. Featuring two rows and 28 positions, this connector facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees secure and low-resistance connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic assemblies with this essential connector, a must-have in your PCB toolkit.