337-028-524-101

Heilind Number:EDA337-028-524-101
Manufacturer:EDAC
Manufacturer Number:337-028-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-101

Detailed Description

Enhance your circuit board connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 28 positions, it ensures optimal performance in your setup. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications in various industries. Trust in its superior quality and efficiency for your PCB connectivity needs.