337-028-524-103

Heilind Number:EDA337-028-524-103
Manufacturer:EDAC
Manufacturer Number:337-028-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-103

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector, boasting a sleek green design that not only adds a pop of color to your setup but also ensures high visibility and easy identification. With a current rating of 3 A, this connector guarantees reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material meets stringent safety standards, providing peace of mind in any application. Featuring a single row layout with 28 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, this connector is easy to install and ensures seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for professional use in various industries, this Card Edge Connector is a must-have for any PCB project. Elevate your connections with this high-quality component.