337-028-524-104

Heilind Number:EDA337-028-524-104
Manufacturer:EDAC
Manufacturer Number:337-028-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row configuration with 28 copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this essential component for reliable board-to-board connections in your electronic projects.