337-028-524-107

Heilind Number:EDA337-028-524-107
Manufacturer:EDAC
Manufacturer Number:337-028-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for high performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a single row layout and 28 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your electronics with this essential connector, a must-have in any engineer's toolkit.