337-028-524-112

Heilind Number:EDA337-028-524-112
Manufacturer:EDAC
Manufacturer Number:337-028-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-112

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both safety and efficiency. With a single row layout and 28 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this connector for secure and stable power delivery in your electronic applications.