337-028-524-158

Heilind Number:EDA337-028-524-158
Manufacturer:EDAC
Manufacturer Number:337-028-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row configuration and 28 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide temperature range from -40 to 105 °C, this connector is ideal for diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.