337-028-524-201

Heilind Number:EDA337-028-524-201
Manufacturer:EDAC
Manufacturer Number:337-028-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission in any setup. Featuring two rows with a pitch of .156 inches and 28 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.