337-028-524-202

Heilind Number:EDA337-028-524-202
Manufacturer:EDAC
Manufacturer Number:337-028-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch and .2-inch row spacing, it ensures efficient signal transmission. Featuring 28 positions, it offers ample connectivity options for your electronic projects. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast. Elevate your projects with seamless connectivity and shop now.