337-028-524-203

Heilind Number:EDA337-028-524-203
Manufacturer:EDAC
Manufacturer Number:337-028-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-524-203

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 28 positions with a pitch of .156 inches and two rows for optimal signal transmission. The green housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it provides secure and stable connections with minimal signal loss. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this high-quality component.